213552-2 | AMP

Pin contact, 8.0 mm², AWG 8, crimp connection, 213552-2

Order No.: 39P2409
EAN: 4099889652703
MPN:
213552-2
Series: Multimate
213552-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
25.0852 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
25.09 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0852 €
10 pcs.
23.0741 €
25 pcs.
20.7655 €
50 pcs.
18.6949 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 213552-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 50 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 55 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.6 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Panel Mount, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Operating Temperature Range: -55 - 130 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 8
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 8,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei