213740-1 | AMP

Pin contact, 5.0 mm², AWG 10, crimp connection, 213740-1

Order No.: 39P2410
EAN: 4099889652710
MPN:
213740-1
Series: Multimate
213740-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
29.5358 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 43 Weeks **
Total Price:
29.54 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5358 €
10 pcs.
27.1677 €
25 pcs.
24.4545 €
50 pcs.
22.0150 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 213740-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 50 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 40 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.6 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Connector Mounting Type: Panel Mount, Wire Insulation Support: Without, Wire Size: 10 AWG, Wire Size: 5 mm², Operating Temperature Range: -55 - 130 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 10
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 5,0 mm²
Logistics
Ursprungsland KR
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei