213841-4 | AMP

Pin contact, 5.0-8.0 mm², AWG 10-8, crimp connection, 213841-4

Order No.: 39P2425
EAN: 4099889652796
MPN:
213841-4
Series: Multimate
213841-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Available in 5 Days: 234 pcs.
Leadtime: 32 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.7342 €
50 pcs.
8.7703 €
100 pcs.
7.8897 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 213841-4, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 50 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 50 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.18 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Wire Size: 10 - 8 AWG, Wire Size: 5 - 8 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 10-8
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 5,0-8,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes