213845-1 | AMP

Pin contact, 2.0-3.0 mm², AWG 14-12, crimp connection, 213845-1

Order No.: 39P2417
EAN: 4099889652741
MPN:
213845-1
Series: Multimate
213845-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
13,280.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
4.4268 €

Power contact, 213845-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 50 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 50 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.18 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Wire Size: 14 - 12 AWG, Wire Size: 2 - 3 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 14-12
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer
Kontaktoberfläche Anschlussbereich versilbert
Kontaktoberfläche Steckbereich versilbert
Leiterquerschnitt 2,0-3,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes