213847-3 | AMP

Receptacle, 2.0-3.0 mm², AWG 14-12, crimp connection, 213847-3

Order No.: 39P2420
EAN: 4099889652772
MPN:
213847-3
Series: Multimate
213847-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
125.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
8.3776 €

Power contact, 213847-3, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 45 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 50 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 3.18 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: Without, Wire Size: 14 - 12 AWG, Wire Size: 2 - 3 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 14-12
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer
Kontaktoberfläche Anschlussbereich versilbert
Kontaktoberfläche Steckbereich versilbert
Leiterquerschnitt 2,0-3,0 mm²
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes