2141824-1 | AMP

Receptacle, 0.13-0.17 mm², AWG 26-25, crimp connection, tin-plated, 2141824-1

Order No.: 36P1385
EAN: 4099889642308
MPN:
2141824-1
AMP
2141824-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
52000 pcs.
0.0309 €

Socket contact, 2141824-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 26 - 25 AWG, Wire Size: 0.13 - 0.17 mm², Wire Size Search: 0.13 mm², 0.15 mm², Wire Size Search: 25 AWG, 26 AWG, Wire Insulation Diameter: 0.85 - 1 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 120 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 26-25
Isolationsdurchmesser 0,85-1 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,13-0,17 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes