225791-2 | AMP

Receptacle, crimp connection, gold-plated, 225791-2

Order No.: 34P1700
EAN: 4099889633290
MPN:
225791-2
225791-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
90.5114 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 59 Weeks **
Total Price:
90.51 € *
Price list
Quantity
Price per unit*
1 pcs.
90.5114 €
2 pcs.
87.7982 €
5 pcs.
84.2877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rack and panel contact, 225791-2, AMP

Compatible With RF Cable Type: RG 142, RG 142A, RG 142B, RG 223, RG 400, Connector & Contact Terminates To: Wire & Cable, Impedance: 50 Ω, Shell Plating Material: Gold, Contact Base Material: Brass, Contact Type: Socket, Rack & Panel Connector Contact Size: 5, Rack & Panel Connector Contact Style: Coax, Contact Length: 32.23 mm, Termination Method to Wire & Cable: Crimp, Packaging Method: Package, Dielectric Material: PTFE

Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei