280530-1 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 280530-1

Order No.: 37P6724
EAN: 4099889650624
MPN:
280530-1
Series: AMPMODU
AMP
280530-1 AMP Crimp Contacts Image 1
280530-1 AMP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 28 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
20000 pcs.
0.1369 €
40000 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 280530-1, TE Connectivity

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.89 - 1.55 mm, Wire Size: 26 - 22 AWG, Wire Size: 254.1 - 642.5 CMA, Wire Size: 0.12 -0.4 mm², Operating Temperature Range: -40 - 80 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 0.89-1.55 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.12-0.4 mm²
Logistics
Country of origin IT
Customs tariff number 85369040
Original Packaging Reel with 20,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes