280621-2 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, gold-plated, 280621-2

Order No.: 37P5873
EAN: 4099889649659
MPN:
280621-2
Series: AMPMODU
AMP
280621-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3213 €

Board-to-board connector contact, 280621-2, AMP

Applied Pressure: Standard, Connector System: Board-to-Board, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Orientation: Straight, Contact Current Rating (Max): 5 A, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Centerline (Pitch): 3.81 mm, Accepts Wire Insulation Diameter Range: 1.8 - 2.3 mm, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22-18
Insulation diameter 1.8-2.3 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.3-0.9 mm²
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes