280708-2 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 280708-2

Order No.: 37P6722
EAN: 4099889650600
MPN:
280708-2
Series: AMPMODU
280708-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 36,360 pcs.
Available in 5 Days: 380,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1190 €
50 pcs.
0.0726 €
100 pcs.
0.0666 €
500 pcs.
0.0571 €
1000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 280708-2, TE Connectivity

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.89 - 1.55 mm, Wire Size: 26 - 22 AWG, Wire Size: 254.1 - 642.5 CMA, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -40 - 80 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 26-22
Insulation diameter 0,89-1,55 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,12-0,4 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Original Packaging Rolle mit 20.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes