281423-1 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 281423-1

Order No.: 37P5885
EAN: 4099889649703
MPN:
281423-1
Series: AMPMODU
AMP
281423-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1404 €
10000 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Board-to-board connector contact, 281423-1, AMP

Applied Pressure: High, Connector System: Board-to-Board, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Orientation: Straight, Contact Current Rating (Max): 5 A, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Centerline (Pitch): 3.81 mm, Accepts Wire Insulation Diameter Range: 2.2 - 2.8 mm, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-17
Insulation diameter 2.2-2.8 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.5-1.0 mm²
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes