281937-1 | AMP

Tab, 0.5-1.5 mm², AWG 20-15, crimp connection, tin-plated, 281937-1

Order No.: 36P2088
EAN: 4099889643275
MPN:
281937-1
AMP
281937-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
540000 pcs.
0.2273 €

Contacts for motor vehicles, 281937-1, AMP

Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 3 mm, Mating Tab Thickness: .65 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Double Crimp, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm²,1.3 mm²,1.5 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.5 - 2.4 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version tab
AWG cross-section AWG 20-15
Insulation diameter 1.5-2.4 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.5-1.5 mm²
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes