282109-1 | AMP
Pin contact, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 282109-1
Unit Price (€ / pc.)
0.1214 € *
Available: 2,548 pcs.
Available in 5 Days: 248,000 pcs.
Leadtime: 17 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.1083 €
500 pcs.
0.0988 €
1000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tab contact, 282109-1, AMP
Sealable: Yes, Primary Locking Feature: Clean Body, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Tab, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 18 - 15 AWG, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 0.75 mm², 1 mm², 1.25 mm², 1.5 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, 18 AWG, Wire Insulation Diameter: 1.7 - 2.4 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18-15 | |
Insulation diameter | 1,7-2,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,75-1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |