282109-5 | AMP

Tab, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 282109-5

Order No.: 36P2705
EAN: 4099889644036
MPN:
282109-5
Series: SUPERSEAL 1.5
282109-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Available in 5 Days: 100,000 pcs.
Leadtime: 25 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2582 €
100 pcs.
0.2273 €
250 pcs.
0.1999 €
500 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 282109-5, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 1.7 - 2.4 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 18-15
Insulation diameter 1,7-2,4 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,75-1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes