282308-1 | AMP

Receptacle, 0.5-1.5 mm², AWG 20-15, crimp connection, tin-plated, 282308-1

Order No.: 36P2145
EAN: 4099889643350
MPN:
282308-1
AMP
282308-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2547 €

Contacts for motor vehicles, 282308-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm²,1.3 mm²,1.5 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 2 - 3.35 mm, 110 °C, 120 °C, 125 °C, 130 °C, Operating Temperature Range: -30 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-15
Insulation diameter 2-3.35 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.5-1.5 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes