282404-1 | AMP

Pin contact, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 282404-1

Order No.: 36P2702
EAN: 4099889644005
MPN:
282404-1
Series: SUPERSEAL 1.5
282404-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 800 pcs.
Leadtime: 4 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0583 €
100 pcs.
0.0536 €
500 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab contact, 282404-1, AMP

Sealable: Yes, Primary Locking Feature: Clean Body, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Tab, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 22 - 20 AWG, Wire Size: 0.35 - 0.5 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, Wire Insulation Diameter: 1.2 - 1.6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 125 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 22-20
Insulation diameter 1,2-1,6 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,35-0,5 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes