282466-1 | AMP

Receptacle, 1.5-2.5 mm², AWG 15-13, crimp connection, tin-plated, 282466-1

Order No.: 36P2700
EAN: 4099889643985
MPN:
282466-1
Series: SUPERSEAL 1.5
282466-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1618 €
50 pcs.
0.1476 €
100 pcs.
0.1333 €
500 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 282466-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.2 - 2.4 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 15-13
Insulation diameter 2,2-2,4 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes