293322-1 | AMP
Receptacle, 0.3-0.8 mm², AWG 22-18, crimp connection, 293322-1
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Wire-to-board connector contact, 293322-1, AMP
Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Brass, Contact Type: Tab, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 6 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.4 - 2.5 mm, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.8 mm², Operating Temperature Range: -40 - 110 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 22-18 | |
Insulation diameter | 1,4-2,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt | |
Cable cross-section | 0,3-0,8 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |