3-1447221-3 | AMP
Receptacle, 0.75-1.25 mm², AWG 18-16, crimp connection, gold-plated, 3-1447221-3
Unit Price (€ / pc.)
0.6426 € *
Available: 1,618 pcs.
Leadtime: 11 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.4879 €
100 pcs.
0.4165 €
500 pcs.
0.3451 €
1000 pcs.
0.2999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 3-1447221-3, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Mating Pin Diameter: 1 mm, Interface Plating: Gold (Au), Contact Termination Area Plating Material: Tin (Sn), Termination Method: Crimp, Wire Size: 18 - 16 AWG, Wire Size: 00.75 - 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Insulation Diameter: 1.6 - 2.2 mm, Operating Temperature Range: -30 - 130 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18-16 | |
Insulation diameter | 1,6-2,2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | vergoldet | |
Cable cross-section | 0,75-1,25 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 7.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |