316041-6 | AMP

Receptacle, 3.08-5.5 mm², AWG 12-10, crimp connection, 316041-6

Order No.: 38P7349
EAN: 4099889651928
MPN:
316041-6
Series: DYNAMIC
AMP
316041-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
7.497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.497 €

Wire-to-board connector contact, 316041-6, AMP

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 1 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 45 A, Wire Size: 12 - 10 AWG, Wire Size: 3.08 - 5.5 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 12-10
Insulation diameter 4-5.2 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range silver-plated
Contact surface mating area silver-plated
Cable cross-section 3.08-5.5 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes