316834-1 | AMP

Tab, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 316834-1

Order No.: 36P1766
EAN: 4099889642490
MPN:
316834-1
Series: Multilock
AMP
316834-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0988 €

Contacts for motor vehicles, 316834-1, AMP

Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 1.4 - 1.7 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 22-20
Isolationsdurchmesser 1,4-1,7 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,3-0,5 mm²
Logistics
Ursprungsland AT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes