316838-1 | AMP

Receptacle, 0.85-1.25 mm², AWG 18-16, crimp connection, tin-plated, 316838-1

Order No.: 36P1765
EAN: 4099889642483
MPN:
316838-1
Series: Multilock
AMP
316838-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.1178 €

Contacts for motor vehicles, 316838-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.85 - 1.25 mm², Wire Size Search: 0.85 mm²,1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.8 - 2.2 mm, 2 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18-16
Isolationsdurchmesser 1,8-2,2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,85-1,25 mm²
Logistics
Ursprungsland AT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes