344008-1 | AMP
Tab, 2.0-3.0 mm², AWG 14-12, crimp connection, tin-plated, 344008-1
Contacts for motor vehicles, 344008-1, AMP
Sealable: Yes, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 2 - 3 mm², Wire Size Search: 2 mm², 2.5 mm², 3 mm², Wire Size Search: 13 AWG, 14 AWG, Wire Insulation Diameter: 2.6 - 3.4 mm.
Version | tab | |
AWG cross-section | AWG 14-12 | |
Insulation diameter | 2.6-3.4 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 2.0-3.0 mm² |
Country of origin | PL |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |