345160-1 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 345160-1

Order No.: 36P1828
EAN: 4099889642957
MPN:
345160-1
Series: Multilock
AMP
345160-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Available in 5 Days: 79,055 pcs.
Leadtime: 29 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0833 €
15000 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 345160-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.5 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, Wire Insulation Diameter: 1.2 - 2 mm, 110 °C, 120 °C, 125 °C, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,2-2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,2-0,5 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes