345206-1 | AMP

Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 345206-1

Order No.: 36P1771
EAN: 4099889642537
MPN:
345206-1
Series: Multilock
AMP
345206-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 29 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1845 €
8000 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 345206-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.7 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 22 - 20 AWG, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, Wire Insulation Diameter: 1.2 - 2 mm.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 22-20
Isolationsdurchmesser 1,2-2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,3-0,5 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes