345212-1 | AMP

Tab, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 345212-1

Order No.: 36P1835
EAN: 4099889643015
MPN:
345212-1
Series: Multilock
AMP
345212-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1987 €

Tab contact, 345212-1, AMP

Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal Type: Tab, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 18 - 15 AWG, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 0.75 mm², 1 mm², 1.25 mm², 1.5 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, 18 AWG, Wire Insulation Diameter: 1.7 - 2.4 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30 - 105 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 18-15
Isolationsdurchmesser 1,7-2,4 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,75-1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes