345806-1 | AMP

Receptacle, 0.75-2.0 mm², AWG 18-14, crimp connection, tin-plated, 345806-1

Order No.: 35P9313
EAN: 4099889640601
MPN:
345806-1
Series: Econseal
AMP
345806-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 29 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.0964 €

Contacts for motor vehicles, 345806-1, AMP

Receptacle Style: 180°, Sealable: Yes, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.75 - 2 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 1.65 - 2.7 mm.

Technical specifications
Version receptacle
AWG cross-section AWG 18-14
Insulation diameter 1.65-2.7 mm
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Cable cross-section 0.75-2.0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes