350078-1 | AMP

Receptacle, 0.05-0.4 mm², AWG 30-22, crimp connection, 350078-1

Order No.: 34P6700
EAN: 4099889634709
MPN:
350078-1
350078-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Available in 5 Days: 26,000 pcs.
Leadtime: 28 Weeks **
Total Price:
742.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6500 pcs.
0.1142 €

Power contact, 350078-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.11 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 22 AWG, Wire Size: 0.05 -0.4 mm², Accepts Wire Insulation Diameter Range: 1.02 - 1.91 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 30-22
Insulation diameter 1,02-1,91 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,05-0,4 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes