350200-1 | AMP

Receptacle, 2.0-6.0 mm², AWG 14-10, crimp connection, 350200-1

Order No.: 34P6499
EAN: 4099889634174
MPN:
350200-1
350200-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Available in 5 Days: 17,500 pcs.
Leadtime: 19 Weeks **
Total Price:
276.68 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.1107 €
5000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350200-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 10 A, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 17 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 14 - 10 AWG, Wire Size: 2 - 6 mm², Accepts Wire Insulation Diameter Range: 2.54 - 4.57 mm, Operating Temperature Range: -55 - 105 °C, Circuit Application: Power, Glow Wire Rating: Standard Part - Not Glow Wire, Packaging Method: Strip, Wire/Cable Type: Discrete Wire, Comment: HDM Applicator part number ending in -1 is used on AMPOMATOR CLS Machine with T or G Terminators, -2 is used on AMP-O-LECTRIC Model K Machine, -6 is used on AMP-O-LECTRIC Model G Machine.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 14-10
Insulation diameter 2,54-4,57 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 2,0-6,0 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes