350218-2 | AMP

Pin contact, 0.52-2.08 mm², AWG 20-14, crimp connection, gold-plated, 350218-2

Order No.: 35P5122
EAN: 4099889637618
MPN:
350218-2
350218-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
7,854.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.3927 €

Power contact, 350218-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.11 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.52 - 2.08 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
Cable cross-section 0,52-2,08 mm²
AWG cross-section AWG 20-14
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area vergoldet
contact surface vergoldet
Contact surface Connection range vergoldet
Insulation diameter 1,52-3,3 mm
Logistics
Country of origin TW
Customs tariff number 85369040
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes