350218-3 | AMP

Pin contact, 0.52-2.08 mm², AWG 20-14, crimp connection, 350218-3

Order No.: 35P5121
EAN: 4099889637601
MPN:
350218-3
AMP
350218-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 23 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0595 €
15000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350218-3, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.11 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.52 - 2.08 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 20-14
Isolationsdurchmesser 1,52-3,3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,52-2,08 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes