350218-6 | AMP

Pin contact, 0.52-2.08 mm², AWG 20-14, crimp connection, 350218-6

Order No.: 35P5120
EAN: 4099889637595
MPN:
350218-6
AMP
350218-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.2939 €

Power contact, 350218-6, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.11 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.52 - 2.08 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 20-14
Isolationsdurchmesser 1,52-3,3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich vernickelt
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,52-2,08 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes