350390-2 | AMP

Receptacle, 2.0-5.0 mm², AWG 14-10, crimp connection, 350390-2

Order No.: 34P6501
EAN: 4099889634198
MPN:
350390-2
350390-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
4,403.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.4403 €

Power contact, 350390-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 17 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 14 - 10 AWG, Wire Size: 2 - 5 mm², Accepts Wire Insulation Diameter Range: 2.54 - 4.57 mm, Operating Temperature Range: -55 - 105 °C, Circuit Application: Power, Glow Wire Rating: Standard Part - Not Glow Wire, Agency/Standard: CSA,UL, Packaging Method: Bag, Packaging Quantity: 1000, Wire/Cable Type: Discrete Wire, Comment: Hand Tool No. 69710-1 uses die set No. 58374-1 for 14-12 AWG and No. 58373-1 for 10 AWG.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 14-10
Insulation diameter 2,54-4,57 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 2,0-5,0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes