350418-5 | AMP

Pin contact, 0.3-0.84 mm², AWG 24-18, crimp connection, 350418-5

Order No.: 34P6845
EAN: 4099889635140
MPN:
350418-5
350418-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
9,758.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.4879 €

Power contact, 350418-5, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.36 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.3 -0.84 mm², Accepts Wire Insulation Diameter Range: 2.79 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24-18
Insulation diameter 2,79 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range vernickelt
Contact surface mating area vergoldet
Cable cross-section 0,3-0,84 mm²
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes