350537-1 | AMP

Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 350537-1

Order No.: 71F625
EAN: 4099889662009
MPN:
350537-1
0-0350537-1
350537-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1131 €

Female contact on original reels.

Contact material: brass. Contact finish: tinned.

Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of female contact per reel): 0-0350537-1, 0.5 to 2.1mm²², 3.3 to 5.1 mm, L 19.8 mm, 2500 items

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,5-2,0 mm²
AWG cross-section AWG 20-14
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 3,3-5,08 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes