350537-3 | AMP
Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 350537-3
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Available in 5 Days: 107,500 pcs.
Leadtime: 25 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2618 €
100 pcs.
0.2309 €
250 pcs.
0.2023 €
500 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female contact on original reels.
Contact material: phosphor bronze. Contact finish: tinned.
Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of female contact per reel): 0-0350537-3, 0.5 to 2.1mm²², 3.3 to 5.1 mm, L 19.8 mm, 2500 items
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,5-2,0 mm² | |
AWG cross-section | AWG 20-14 | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 3,3-5,08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |