350538-6 | AMP

Pin contact, 0.25-0.5 mm², AWG 20-14, crimp connection, 350538-6

Order No.: 35P5127
EAN: 4099889637649
MPN:
350538-6
350538-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 95,000 pcs.
Leadtime: 36 Weeks **
Total Price:
1,190.00 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.4760 €
5000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350538-6, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.1 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Wire Insulation Support: With, Wire Size: 20 - 14 AWG, Wire Size: 0.5 -0.25 mm², Wire Size: 1021 - 4106 CMA, Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 20-14
Isolationsdurchmesser 3,3-5,08 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich vernickelt
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,25-0,5 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes