350547-1 | AMP

Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 350547-1

Order No.: 35P5117
EAN: 4099889637564
MPN:
350547-1
350547-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2618 €
500 pcs.
0.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 350547-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 20-14
Isolationsdurchmesser 1,52-3,3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,5-2,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes