350550-3 | AMP

Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, 350550-3

Order No.: 35P5156
EAN: 4099889637878
MPN:
350550-3
350550-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 1,760 pcs.
Leadtime: 44 Weeks **
Total Price:
1.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.3332 €

Power contact, 350550-3, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-14
Insulation diameter 1,52-3,3 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,5-2,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes