350550-7 | AMP

Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, 350550-7

Order No.: 35P5150
EAN: 4099889637823
MPN:
350550-7
350550-7 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 2,364 pcs.
Leadtime: 22 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350550-7, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-14
Isolationsdurchmesser 1,52-3,3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vernickelt
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,5-2,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes