350551-3 | AMP

Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 350551-3

Order No.: 71F632
EAN: 4099889662160
MPN:
350551-3
0-0350551-3
350551-3 AMP Crimp Contacts Image 1
350551-3 AMP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 370 pcs.
Next delivery: 1,000 pcs. on 2025-05-30
Leadtime: On Request **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.2332 €
200 pcs.
0.2047 €
500 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female contact for general-purpose Mate-N-Lok connectors.

Contact material: phosphor bronze. Contact finish: tinned.

Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0350551-3, 0.5 to 2.1mm²², 3.3 to 5.1 mm, L 19.8 mm, tinned

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,5-2,0 mm²
AWG cross-section AWG 20-14
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 3,3-5,08 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes