350552-2 | AMP
Pin contact, 0.5-2.5 mm², AWG 20-14, crimp connection, 350552-2
Unit Price (€ / pc.)
1.0710 € *
Available in 5 Days: 511 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 350552-2, AMP
Connector contact, Pin, Gold, Gold, 600 VAC, Locking lance contact retention, Discrete wire, 20-14 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 3.3-5.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |