350557-1 | AMP

Receptacle, 0.8-0.9 mm², AWG 18-16, crimp connection, 350557-1

Order No.: 34P6737
EAN: 4099889634976
MPN:
350557-1
350557-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
2 pcs.
0.1309 €
10 pcs.
0.1190 €
100 pcs.
0.1071 €
500 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350557-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 16 AWG, 18 AWG, Wire Size: 0.8 - 0.9 mm², 1.25 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.92 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 18-16
Insulation diameter 2,92 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,8-0,9 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes