350629-5 | AMP

Pin contact, 0.2-0.82 mm², AWG 24-18, crimp connection, 350629-5

Order No.: 34P6829
EAN: 4099889635027
MPN:
350629-5
350629-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1,585.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.2642 €

Power contact, 350629-5, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 -0.82 mm², Accepts Wire Insulation Diameter Range: 1.27 - 2.79 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24-18
Insulation diameter 1,27-2,79 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range vernickelt
Contact surface mating area vergoldet
Cable cross-section 0,2-0,82 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes