350639-1 | AMP

Pin contact, 0.8-1.31 mm², AWG 18-16, crimp connection, 350639-1

Order No.: 34P6730
EAN: 4099889634921
MPN:
350639-1
350639-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 8,656 pcs.
Leadtime: 29 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3094 €

Power contact, 350639-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.31 mm², Accepts Wire Insulation Diameter Range: 2.92 mm, Operating Temperature Range: -55 - 125 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18-16
Insulation diameter 2,92 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,8-1,31 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes