350687-1 | AMP

Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350687-1

Order No.: 35P5198
EAN: 4099889638165
MPN:
350687-1
350687-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 270 pcs.
Available in 5 Days: 270,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1119 €
100 pcs.
0.0988 €
500 pcs.
0.0845 €
1000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350687-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Split, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 20-14
Isolationsdurchmesser 1,52-3,3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,5-2,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes