350687-7 | AMP

Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350687-7

Order No.: 35P5196
EAN: 4099889638158
MPN:
350687-7
350687-7 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,844.50 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.3689 €
50000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350687-7, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Split, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20-14
Insulation diameter 1,52-3,3 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range vernickelt
Contact surface mating area vergoldet
Cable cross-section 0,5-2,0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes