350689-1 | AMP

Receptacle, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 350689-1

Order No.: 35P5176
EAN: 4099889638028
MPN:
350689-1
350689-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Next delivery: 1,449 pcs. on 2025-08-20
Available in 5 Days: 54,000 pcs.
Leadtime: 34 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
50 pcs.
0.3213 €
200 pcs.
0.2892 €
500 pcs.
0.2523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350689-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 -0.8 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,2-0,8 mm²
AWG cross-section AWG 24-18
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,02-2,54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes