350690-3 | AMP

Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, 350690-3

Order No.: 35P5138
EAN: 4099889637755
MPN:
350690-3
350690-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 441 pcs.
Available in 5 Days: 7,654 pcs.
Leadtime: 22 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3808 €
10 pcs.
0.3213 €
50 pcs.
0.2916 €
100 pcs.
0.2559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350690-3, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 -0.8 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 24-18
Isolationsdurchmesser 1,02-2,54 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,2-0,8 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes