350690-7 | AMP

Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, 350690-7

Order No.: 35P5132
EAN: 4099889637694
MPN:
350690-7
350690-7 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 10,485 pcs.
Leadtime: 23 Weeks **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7497 €

Power contact, 350690-7, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.8 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 24-18
Isolationsdurchmesser 1,02-2,54 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vernickelt
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,2-0,8 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes